Part Details for MR-2501 by Same Sky
Overview of MR-2501 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for MR-2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2520-ND
|
DigiKey | CONN JACK MONO 2.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
816 In Stock |
|
$0.7065 / $1.6900 | Buy Now |
DISTI #
490-MR-2501
|
Mouser Electronics | Phone Connectors audio jack, 2.5 mm, straight, mono, cable mount, 0 switches RoHS: Compliant | 841 |
|
$0.7070 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, Mono, Cable Mount, Audio Jack Connector RoHS: Compliant |
600 In Stock |
|
$0.6190 / $0.8510 | Buy Now |
|
Master Electronics | 2.5 mm, Mono, Cable Mount, Audio Jack Connector RoHS: Compliant |
600 In Stock |
|
$0.6190 / $0.8510 | Buy Now |
Part Details for MR-2501
MR-2501 CAD Models
MR-2501 Part Data Attributes
|
MR-2501
Same Sky
Buy Now
|
Compare Parts:
MR-2501
Same Sky
2.5 mm, Mono, Octagonal Cover, Strain Relief, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |