Part Details for MR-20RMA+ by Honda Tsushin Kogyo Co Ltd
Overview of MR-20RMA+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-20RMA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8278
|
Newark | Connectors/Honda Connector |Honda MR-20RMA+ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$11.6900 / $16.1700 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 20 POS 2.6mm Solder RA Thru-Hole RoHS: Compliant |
323 Partner Stock |
|
$4.3600 / $18.1800 | Buy Now |
DISTI #
16970079
|
Verical | Conn Rectangular M 20 POS 2.6mm Solder RA Thru-Hole Min Qty: 8 Package Multiple: 1 | Americas - 323 |
|
$6.3000 / $8.3500 | Buy Now |
|
Master Electronics | Conn Rectangular M 20 POS 2.6mm Solder RA Thru-Hole RoHS: Compliant |
323 Partner Stock |
|
$4.3600 / $18.1800 | Buy Now |
Part Details for MR-20RMA+
MR-20RMA+ CAD Models
MR-20RMA+ Part Data Attributes
|
MR-20RMA+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-20RMA+
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, 20 Contact(s), Male, 0.102 inch Pitch, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.512 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.457 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.102 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5908 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |