Part Details for MR-20FA by Honda Tsushin Kogyo Co Ltd
Overview of MR-20FA by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94050-220FALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for MR-20FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8267
|
Newark | Honda Connector |Honda MR-20FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$10.8000 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board RCP 20 POS 2.6mm Solder RA Thru-Hole RoHS: Compliant |
45 Partner Stock |
|
$7.2800 / $17.5400 | Buy Now |
DISTI #
16970064
|
Verical | Conn Wire to Board RCP 20 POS 2.6mm Solder RA Thru-Hole Min Qty: 9 Package Multiple: 1 | Americas - 45 |
|
$7.3300 / $7.7100 | Buy Now |
|
Master Electronics | Conn Wire to Board RCP 20 POS 2.6mm Solder RA Thru-Hole RoHS: Compliant |
45 Partner Stock |
|
$7.2800 / $17.5400 | Buy Now |
Part Details for MR-20FA
MR-20FA CAD Models
MR-20FA Part Data Attributes
|
MR-20FA
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-20FA
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honda Connectors | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |