Part Details for MR-1203 by Dongguan Hanbo Technology Co Ltd
Results Overview of MR-1203 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR-1203 Information
MR-1203 by Dongguan Hanbo Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10301203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 12S 3P STB Right Angle Receptacle. | |
68031-203HLF | Amphenol Communications Solutions | 68031-203HLF-B/S II SR |
Price & Stock for MR-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+85 1.5mm Card Slot MicroSD card (TF card) Plug-in SMD SD Card / Memory Card Connector ROHS | 188 |
|
$0.3330 / $0.3518 | Buy Now |