Diodes
MQSMBG5339BE3TR
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of MQSMBG5339BE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MQSMBG5339BE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMBG5339BE3TR by Microsemi Corporation

MQSMBG5339BE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 500
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
220 mA
Want to compare parts?
  1. MQSMBG5339BE3TR
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MQSMBG5339BE3TR

This table gives cross-reference parts and alternative options found for MQSMBG5339BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG5339BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5339BTR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MSPSMBG5339BTR
SMBG5339BE3 Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs SMBG5339BE3
MQSMBG5339B Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MQSMBG5339B
SMBG5339B Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs SMBG5339B
MQSMBG5339BE3 Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MQSMBG5339BE3
MXSMBG5339BTR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MXSMBG5339BTR
MVSMBG5339BE3 Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MVSMBG5339BE3
MXSMBG5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MXSMBG5339BE3TR
MVSMBG5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MVSMBG5339BE3TR
MXSMBG5339BE3 Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MXSMBG5339BE3
Part Number Description Manufacturer Compare
MSPSMBG5339BTR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MSPSMBG5339BTR
SMBG5339BE3 Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs SMBG5339BE3
MQSMBJ5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MQSMBJ5339BE3TR
MSPSMBJ5339BTR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MSPSMBJ5339BTR
MVSMBG5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MVSMBG5339BE3TR
MSPSMBG5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MSPSMBG5339BE3TR
MVSMBJ5339B Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MVSMBJ5339B
MXSMBJ5339BE3TR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MXSMBJ5339BE3TR
MQSMBJ5339B Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MQSMBJ5339B
MQSMBJ5339BTR Zener Diode, 5.6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MQSMBG5339BE3TR vs MQSMBJ5339BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMBG5339BE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMBG5339BE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMBG5339BE3TR would you like to use for your alert(s)?
  • Please alert me when MQSMBG5339BE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMBG5339BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMBG5339BE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMBG5339BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMBG5339BE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMBG5339BE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: