Part Details for MQS12K by TE Connectivity
Overview of MQS12K by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQS12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay RoHS: Compliant |
1192 In Stock |
|
$7.5800 / $36.5600 | Buy Now |
DISTI #
51640456
|
Verical | MQS12K Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 963 |
|
$8.9747 / $45.8720 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay RoHS: Compliant |
1192 In Stock |
|
$7.5800 / $36.5600 | Buy Now |