MQQIV201527A-50.000MHZ-T
MMD
Description: LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN

Overview of MQQIV201527A-50.000MHZ-T by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MQQIV201527A-50.000MHZ-T by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQQIV201527A-50.000MHZ-T by MMD

MQQIV201527A-50.000MHZ-T
MMD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MMD COMPONENTS
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
15%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.2mm x 5.2mm x 2.0mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. MQQIV201527A-50.000MHZ-T
    MMD
    LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN
    VS

Related Parts for MQQIV201527A-50.000MHZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQQIV201527A-50.000MHZ-T by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQQIV201527A-50.000MHZ-T by MMD

Select Manufacturer
Which Manufacturer of MQQIV201527A-50.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when MQQIV201527A-50.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQQIV201527A-50.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQQIV201527A-50.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQQIV201527A-50.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQQIV201527A-50.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQQIV201527A-50.000MHZ-T by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: