Part Details for MQMF021L1C3 by Panasonic Electronic Components
Overview of MQMF021L1C3 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQMF021L1C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MQMF021L1C3-ND
|
DigiKey | SERVOMOTOR 3000 RPM 100V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$574.0800 | Buy Now |
DISTI #
658-MQMF021L1C3
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor MI,200 W,100 V,RS,PL,IP67 | 0 |
|
$558.0000 / $620.0000 | Order Now |
DISTI #
72076153
|
RS | A6 Motor MI,200 W,100 V, RS, PL, IP67 | Panasonic Industrial Automation MQMF021L1C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$638.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$494.4100 / $523.9400 | Buy Now |
Part Details for MQMF021L1C3
MQMF021L1C3 CAD Models
MQMF021L1C3 Part Data Attributes
|
MQMF021L1C3
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MQMF021L1C3
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |