Part Details for MQF9.0-0240/07 by Vectron International
Overview of MQF9.0-0240/07 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF9.0-0240/07
MQF9.0-0240/07 CAD Models
MQF9.0-0240/07 Part Data Attributes:
|
MQF9.0-0240/07
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF9.0-0240/07
Vectron International
Crystal Filter, 1 Function(s), 9MHz, 0.6kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 3.2 kHz | |
Attenuation Frequency (+/- delta f)-Min | 2.5 kHz | |
Attenuation@Freq-Max | 80 dB | |
Attenuation@Freq-Min | 60 dB | |
Band Width (+/- delta f) | 0.6 kHz | |
Center or Cutoff Frequency (fo/fc) | 9 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15.1 mm | |
Input/Output Impedance | 500 OHM//30 | |
Insertion Loss-Max | 5.5 dB | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |