Part Details for MQF81.45-5000/06 by Microsemi Corporation
Overview of MQF81.45-5000/06 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Part Details for MQF81.45-5000/06
MQF81.45-5000/06 CAD Models
MQF81.45-5000/06 Part Data Attributes
|
MQF81.45-5000/06
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQF81.45-5000/06
Microsemi Corporation
Crystal Filter, 1 Function(s), 81.45MHz, 22.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.5 | |
Compliance Temperature Grade | Commercial Extended: -25C to +55C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.00 | |
Additional Feature | 4 POLES; TAPE AND REEL | |
Band Width (+/- delta f) | 22.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 81.45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 560 OHM//1 | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e4 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |