Part Details for MQF70.0-1500/07 by Microsemi Corporation
Overview of MQF70.0-1500/07 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF70.0-1500/07
MQF70.0-1500/07 CAD Models
MQF70.0-1500/07 Part Data Attributes
|
MQF70.0-1500/07
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQF70.0-1500/07
Microsemi Corporation
Crystal Filter, 1 Function(s), 70MHz, 7.5kHz BW(delta f), Monolithic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 100 kHz | |
Attenuation Frequency (+/- delta f)-Min | 30 kHz | |
Attenuation@Freq-Max | 70 dB | |
Attenuation@Freq-Min | 40 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 3000 OHM//-0.50 | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |