Part Details for MQF45.0-1500/37 by Vectron International
Overview of MQF45.0-1500/37 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for MQF45.0-1500/37
MQF45.0-1500/37 CAD Models
MQF45.0-1500/37 Part Data Attributes:
|
MQF45.0-1500/37
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF45.0-1500/37
Vectron International
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation Frequency (+/- delta f)-Min | 20 kHz | |
Attenuation@Freq-Max | 75 dB | |
Attenuation@Freq-Min | 60 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 650 OHM//1.5 | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e2 | |
Length | 11.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 8.7 mm |