There are no models available for this part yet.
Overview of MQF326T25-125.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQF326T25-125.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-MQF326T25-125.000-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 125.0000MHZ CMOS Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
Buy Now | ||
DISTI #
64574842
|
Verical | Oscillator TCXO 125MHz ±2ppm (Tol) ±1ppm (Stability) 15pF CMOS 55% 2.5V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$14.6500 / $35.7500 | Buy Now |