Part Details for MQF326D33-864.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
Overview of MQF326D33-864.000-1.0/-40+85 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQF326D33-864.000-1.0/-40+85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-MQF326D33-864.000-1.0/-40+85-ND
|
DigiKey | XTAL OSC TCXO 864.0000MHZ LVDS Min Qty: 3 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
DISTI #
64574914
|
Verical | Oscillator TCXO 864MHz ±2ppm (Tol) ±1ppm (Stability) LVDS 55% 3.3V 6-Pin Mini-SMD Min Qty: 3 Package Multiple: 1 | Americas - 250 |
|
$14.6500 / $35.7500 | Buy Now |