Part Details for MQF21.4-3000/24 by Vectron International
Overview of MQF21.4-3000/24 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF21.4-3000/24
MQF21.4-3000/24 CAD Models
MQF21.4-3000/24 Part Data Attributes:
|
MQF21.4-3000/24
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF21.4-3000/24
Vectron International
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation Frequency (+/- delta f)-Min | 35 kHz | |
Attenuation@Freq-Max | 80 dB | |
Attenuation@Freq-Min | 65 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 10 mm | |
Input/Output Impedance | 470 OHM//15 | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e2 | |
Length | 25.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for MQF21.4-3000/24
This table gives cross-reference parts and alternative options found for MQF21.4-3000/24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQF21.4-3000/24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21C30DC | Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | MQF21.4-3000/24 vs 21C30DC |