Part Details for MQF21.4-0750/04 by Vectron International
Overview of MQF21.4-0750/04 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0750MA(R)-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Part Details for MQF21.4-0750/04
MQF21.4-0750/04 CAD Models
MQF21.4-0750/04 Part Data Attributes
|
MQF21.4-0750/04
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF21.4-0750/04
Vectron International
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 9 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 65 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 1600 OHM//1 | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e2 | |
Length | 11.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 8.7 mm |