Part Details for MQF10.7-3000/18 by Vectron International
Overview of MQF10.7-3000/18 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQF10.7-3000/18
MQF10.7-3000/18 CAD Models
MQF10.7-3000/18 Part Data Attributes:
|
MQF10.7-3000/18
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF10.7-3000/18
Vectron International
Crystal Filter, 1 Function(s), 10.7MHz, 15kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 50 kHz | |
Attenuation Frequency (+/- delta f)-Min | 35 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 70 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15 mm | |
Input/Output Impedance | 910 OHM//25 | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 12 mm |