Part Details for MQF10.7-0750/13 by Vectron International
Results Overview of MQF10.7-0750/13 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQF10.7-0750/13 Information
MQF10.7-0750/13 by Vectron International is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8407501VEA | Texas Instruments | Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125 | |
TPS3707-50DGN | Texas Instruments | Processor supervisory circuit with power fail 8-MSOP-PowerPAD -40 to 85 | |
M38510/07501BCA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CDIP -55 to 125 |
Part Details for MQF10.7-0750/13
MQF10.7-0750/13 CAD Models
MQF10.7-0750/13 Part Data Attributes
|
MQF10.7-0750/13
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MQF10.7-0750/13
Vectron International
Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 18 kHz | |
Attenuation@Freq-Max | 20 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.3 mm | |
Input/Output Impedance | 1800 OHM//5 | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e2 | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Tin/Silver (Sn/Ag) |