Part Details for MQDEC2-406RA by Banner Engineering Corp
Overview of MQDEC2-406RA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDEC2-406RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K8138
|
Newark | Quick Disconnect Cable, M12, 4 Position, Right Angle, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDEC2-406RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7600 / $40.6600 | Buy Now |
DISTI #
778-MQDEC2-406RA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 4-pin Right-Angle Female, 2 m (6.56 ft) 4x22 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 2 |
|
$38.0000 | Buy Now |
|
Neutron USA | Cordset, M12 Female Right Angle, Shielded, 4 Pin, 2 Meter, Black PVC Jacket, 73664 | 7 |
|
$137.1100 | Buy Now |