There are no models available for this part yet.
Overview of MQDEC-415SS by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQDEC-415SS by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK8982
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 4-Pin Straight Female, 4-Pin Straight Male Connectors, 4.58 M (15.02 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDEC-415SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0000 | Buy Now | |
DISTI #
2170-MQDEC-415SS-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 15' Min Qty: 1 Lead time: 8 Weeks Container: Box |
16 In Stock |
|
$56.0000 | Buy Now | |
DISTI #
778-MQDEC-415SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended M12, 4-pin Straight Female, 4-pin Straight Male, 4.58 m 4x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nuts | 1 |
|
$56.0000 | Buy Now | |
DISTI #
71217188
|
RS | Cordset, M12 Male Str to M12 Female Str, 4 Pin, 5m (15 Ft), PUR, Black, 81299 | Banner Engineering MQDEC-415SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$56.0000 | Buy Now |