There are no models available for this part yet.
Overview of MQDEC-412SR by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQDEC-412SR by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H2305
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 5-Pin Right Angle Female, 4-Pin Straight Male Connectors, 3.66 M (12.00 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDEC-412SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 | Buy Now | |
DISTI #
2170-MQDEC-412SR-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 12' Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$52.0000 | Buy Now | |
DISTI #
778-MQDEC-412SR
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended, 5-pin Right-Angle Female, 4-pin Straight Male Connectors, 3.66 m (12 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$52.0000 | Order Now |