Part Details for MQDC1-506 by Banner Engineering Corp
Overview of MQDC1-506 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC1-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H2288
|
Newark | Quick Disconnect Cable, M12 5 Position Straight, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC1-506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$26.8800 | Buy Now |
DISTI #
2170-MQDC1-506-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
186 In Stock |
|
$32.0000 | Buy Now |
DISTI #
778-MQDC1-506
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 5-pin Straight Female Connector, 2 m (6.56 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 69 |
|
$32.0000 | Buy Now |
|
Neutron USA | Single Ended Cordset, M12 Female to Pigtail, 2 m, PVC, Straight, MQDC1 Series | 50 |
|
$98.9000 | Buy Now |