There are no models available for this part yet.
Overview of MQDC-806 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQDC-806 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H6732
|
Newark | Quick Disconnect Cable, M12 4 Position Straight, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:-, Cable Length:2M Rohs Compliant: Yes |Banner Engineering MQDC-806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0600 / $56.7100 | Buy Now | |
DISTI #
778-MQDC-806
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 8-pin Straight Female, 2 m (6.56 ft) 8x24 Shielded Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 9 |
|
$53.0000 | Buy Now | |
Neutron USA | Cordset, M12 Euro Style, Female Straight, 8 Pin, Shielded, 2 Meters, PVC, Black, 57593 | 0 |
|
$124.7000 | Buy Now |