Part Details for MQDC-415-GYNRA by Banner Engineering Corp
Overview of MQDC-415-GYNRA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDC-415-GYNRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2939
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MQDC-415-GYNRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 | Buy Now |
DISTI #
2170-MQDC-415-GYNRA-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.0000 | Buy Now |
DISTI #
778-MQDC-415-GYNRA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset Lighted A-Code M12 Single Ended, 4-pin Right-Angle Female Connector, 5 m (16.4 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 0 |
|
$47.0000 | Order Now |