Part Details for MQCL-40-A by Ruland Manufacturing Co Inc
Overview of MQCL-40-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMQCLA3636DGBA-222#AC0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
RMQCLA3618DGBA-222#AC0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for MQCL-40-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MQCL-40-A-ND
|
DigiKey | 40 MM ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$122.2500 | Buy Now |
DISTI #
72622614
|
RS | SHAFT COLLAR QUICK CLAMPING WITH CAM LEVER 40MM BORE ANODIZED ALUMINUM | Ruland Manufacturing MQCL-40-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7700 / $78.1700 | RFQ |