Part Details for MQAC2-415RA by Banner Engineering Corp
Overview of MQAC2-415RA by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9415-RAWQI8 | Renesas Electronics Corporation | 15W Wireless Power Receiver with WattShare™ Mode |
Price & Stock for MQAC2-415RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7410
|
Newark | Cordset 1/2 In Single Ended, 4-Pin Right Angle Female Connector, 5.00 M (16.40 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQAC2-415RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 | Buy Now |
DISTI #
2170-MQAC2-415RA-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0000 | Buy Now |
DISTI #
778-MQAC2-415RA
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended MICRO, 4-pin Right-Angle Female C Code, 2 m (6.56 ft) 4x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$53.0000 | Order Now |