Part Details for MQ2N5115 by Microsemi Corporation
Overview of MQ2N5115 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MQ2N5115
MQ2N5115 CAD Models
MQ2N5115 Part Data Attributes:
|
MQ2N5115
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ2N5115
Microsemi Corporation
Power Field-Effect Transistor, TO-18, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |