Part Details for MQ1N8170US/TR by Microchip Technology Inc
Overview of MQ1N8170US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ1N8170US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9680
|
Newark | Low Capacitance Tvs Rohs Compliant: Yes |Microchip MQ1N8170US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6600 / $26.6900 | Buy Now |
DISTI #
150-MQ1N8170US/TRCT-ND
|
DigiKey | LOW CAPACITANCE TVS Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.6900 / $28.7400 | Buy Now |
DISTI #
MQ1N8170US/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 43V 150W 2-Pin Case A Bag - Tape and Reel (Alt: MQ1N8170US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MQ1N8170US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Compliant | 0 |
|
$28.7400 | Order Now |
DISTI #
MQ1N8170US/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.2300 / $28.7400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4800 / $53.3800 | Buy Now |
|
NAC | Low Capacitance TVS, RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$25.0400 / $29.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4800 / $53.3800 | Buy Now |