Diodes
MQ1N4747APE3TR
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN

Overview of MQ1N4747APE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MQ1N4747APE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQ1N4747APE3TR by Microsemi Corporation

MQ1N4747APE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. MQ1N4747APE3TR
    Microsemi Corporation
    Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN
    VS

Alternate Parts for MQ1N4747APE3TR

This table gives cross-reference parts and alternative options found for MQ1N4747APE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4747APE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4747A-G Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sensitron Semiconductors MQ1N4747APE3TR vs 1N4747A-G
1N4747A-GT/B Zener Diode, 20V V(Z), 5%, 1W, PanJit Semiconductor MQ1N4747APE3TR vs 1N4747A-GT/B
1N4747AGE3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MQ1N4747APE3TR vs 1N4747AGE3
1N4747A-GT3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MQ1N4747APE3TR vs 1N4747A-GT3
MQ1N4747AP Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4747APE3TR vs MQ1N4747AP
1N4747A-TP Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components MQ1N4747APE3TR vs 1N4747A-TP
1N4747AT50A DIODE 20 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode Fairchild Semiconductor Corporation MQ1N4747APE3TR vs 1N4747AT50A
1N4747A Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp MQ1N4747APE3TR vs 1N4747A
1N4747A-TR Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components MQ1N4747APE3TR vs 1N4747A-TR
1N4747ATA 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MQ1N4747APE3TR vs 1N4747ATA
Part Number Description Manufacturer Compare
1N4747A Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MQ1N4747APE3TR vs 1N4747A
1N4747APTR Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4747APE3TR vs 1N4747APTR
1N4747ATA Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd MQ1N4747APE3TR vs 1N4747ATA
1N4747AT Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation MQ1N4747APE3TR vs 1N4747AT
1N4747A 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors MQ1N4747APE3TR vs 1N4747A
1N4747A-GT3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MQ1N4747APE3TR vs 1N4747A-GT3
MX1N4747AP Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MQ1N4747APE3TR vs MX1N4747AP
1N4747ARL2 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd MQ1N4747APE3TR vs 1N4747ARL2
1N4747AGE3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MQ1N4747APE3TR vs 1N4747AGE3
1N4747A(DO41)E3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MQ1N4747APE3TR vs 1N4747A(DO41)E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQ1N4747APE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQ1N4747APE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQ1N4747APE3TR would you like to use for your alert(s)?
  • Please alert me when MQ1N4747APE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQ1N4747APE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQ1N4747APE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQ1N4747APE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQ1N4747APE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQ1N4747APE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: