Part Details for MQ172X-4SA-CV by Hirose Electric Co Ltd
Results Overview of MQ172X-4SA-CV by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQ172X-4SA-CV Information
MQ172X-4SA-CV by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MQ172X-4SA-CV
MQ172X-4SA-CV CAD Models
MQ172X-4SA-CV Part Data Attributes
|
MQ172X-4SA-CV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MQ172X-4SA-CV
Hirose Electric Co Ltd
Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MQ172X-4SA-CV
This table gives cross-reference parts and alternative options found for MQ172X-4SA-CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ172X-4SA-CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL206-2001-9(50) | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector | MQ172X-4SA-CV vs CL206-2001-9(50) |
MQ172X-4SA-CV(50) | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Male, Crimp Terminal, Locking, Plug, ROHS COMPLIANT | MQ172X-4SA-CV vs MQ172X-4SA-CV(50) |