Part Details for MQ1350-R68M by CoilMX
Overview of MQ1350-R68M by CoilMX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for MQ1350-R68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 31A 680nH Integrated molded inductor 20% 50A Plugin Power Inductors ROHS | 463 |
|
$0.2286 / $0.4211 | Buy Now |
|
LCSC | 31A 680nH Integrated molded inductor 20% 50A Plugin Power Inductors ROHS | 463 |
|
$0.2381 / $0.4386 | Buy Now |