There are no models available for this part yet.
Overview of MQ115-16PA-4A(41) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MQ115-16PA-4A(41) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8000
|
Newark | Mq115-16Pa-4A(41) |Hirose(Hrs) MQ115-16PA-4A(41) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.3200 | Buy Now | |
DISTI #
26-MQ115-16PA-4A(41)-ND
|
DigiKey | CONN RCPT MALE THT 16POS Min Qty: 18 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3478 | Buy Now | |
DISTI #
MQ115-16PA-4A(41)
|
Avnet Americas | Connector Wire to Board Header 16 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: MQ115-16PA-4A(41)) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-MQ11516PA4A41
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$1.3500 / $2.5900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now | ||
DISTI #
HIRMQ115-16PA-4A(41)
|
Heilind Electronics | 206-5136-4-41 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.2800 | Buy Now | ||
DISTI #
MQ115-16PA-4A41
|
TME | MQ115-16PA-4A(41) Min Qty: 252 | 0 |
|
$1.4200 | RFQ | |
DISTI #
000000000006373633
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$1.4500 / $1.9400 | Buy Now |