There are no models available for this part yet.
Overview of MQ-W20AR-DC12-24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MQ-W20AR-DC12-24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F4289
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:200Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Mq-W Series, Sensor Input:Optical Rohs Compliant: Yes |Panasonic MQ-W20AR-DC12-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MQ-W20AR-DC12-24V by Panasonic Electronic Components
Part Data Attributes for MQ-W20AR-DC12-24V by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Panasonic
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
|