Part Details for MQ-222-025-213-4300 by AirBorn Inc
Overview of MQ-222-025-213-4300 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
QLX4300SIQSR | Renesas Electronics Corporation | Quad Lane Extender | |
79RC32H434-300BCGI | Renesas Electronics Corporation | Integrated Communications Processor |
Price & Stock for MQ-222-025-213-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MQ-222-025-213-4300-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 7 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.8600 | Buy Now |
DISTI #
479-MQ222252134300
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Compliant | 8 |
|
$137.7700 / $155.3800 | Buy Now |
DISTI #
MQ-222-025-213-4300
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.6600 / $196.6300 | Buy Now |
DISTI #
ABNMQ-222-025-213-4300
|
Interstate Connecting Components | Low Profile Cable Receptacle | 0 |
|
$92.1008 / $243.1409 | Buy Now |
|
Powell Electronics | Low ProNile Metal Cable Connector Min Qty: 1 | 31 |
|
$89.6700 / $155.2200 | Buy Now |
Part Details for MQ-222-025-213-4300
MQ-222-025-213-4300 CAD Models
MQ-222-025-213-4300 Part Data Attributes
|
MQ-222-025-213-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-222-025-213-4300
AirBorn Inc
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.208 inch | |
Body Depth | 0.178 inch | |
Body Length | 1.178 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 2.78 N |