Part Details for MQ-222-015-213-0000 by AirBorn Inc
Overview of MQ-222-015-213-0000 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ-222-015-213-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MQ2220152130000
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile Metal Cable RoHS: Compliant | 0 |
|
$91.7700 / $107.6200 | Order Now |
DISTI #
MQ-222-015-213-0000
|
TTI | D-Sub MIL Spec Connectors Low Profile Metal Cable Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$78.9900 / $92.1500 | Buy Now |
DISTI #
ABNMQ-222-015-213-0000
|
Interstate Connecting Components | LOW PROFILE CABLE RECEPTACLE | 0 |
|
$57.2673 / $99.0783 | Buy Now |
Part Details for MQ-222-015-213-0000
MQ-222-015-213-0000 CAD Models
MQ-222-015-213-0000 Part Data Attributes
|
MQ-222-015-213-0000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MQ-222-015-213-0000
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | B | |
Total Number of Contacts | 15 |
Alternate Parts for MQ-222-015-213-0000
This table gives cross-reference parts and alternative options found for MQ-222-015-213-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ-222-015-213-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM3-15S-6C4-.250S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MQ-222-015-213-0000 vs GMSM3-15S-6C4-.250S |
MCR-1015-3B2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Cristek Interconnects Inc | MQ-222-015-213-0000 vs MCR-1015-3B2 |
MFX015S-6B3-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MQ-222-015-213-0000 vs MFX015S-6B3-1 |
MDE40N015B10 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MQ-222-015-213-0000 vs MDE40N015B10 |
RMDM-15SL1L-A141 | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MQ-222-015-213-0000 vs RMDM-15SL1L-A141 |
MDE40U015E05 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MQ-222-015-213-0000 vs MDE40U015E05 |
MFX015S-LA5 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MQ-222-015-213-0000 vs MFX015S-LA5 |
GMSM3-15S-4C3-.500S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MQ-222-015-213-0000 vs GMSM3-15S-4C3-.500S |
MDWM6L-15SCBSR4U-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MQ-222-015-213-0000 vs MDWM6L-15SCBSR4U-.110 |
CIM15-B01NN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MQ-222-015-213-0000 vs CIM15-B01NN |