-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2316
|
Newark | Ferrite Bead, 0805, 3A, 0.04Ohm, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:3A, Product Range:Mpz Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S221ATD25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.0370 / $0.1180 | Buy Now |
DISTI #
45AC5565
|
Newark | Ferrite Bead, 0805, 3A, 0.04Ohm, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:3A, Product Range:Mpz Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S221ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 140000 |
|
$0.0250 | Buy Now |
DISTI #
95AC0133
|
Newark | Ferrite Bead, Aec-Q200, 220 Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:220Ohm, Dc Current Rating:3A, Product Range:Mpz Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S221ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
96AC1081
|
Newark | Mpz2012S221Atd25 Rohs Compliant: Yes |Tdk MPZ2012S221ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
445-MPZ2012S221ATD25CT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35853 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
MPZ2012S221ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 3 A, 40 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S221ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 / $0.0374 | Buy Now |
DISTI #
03AJ2316
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 3 A, 40 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 03AJ2316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.0400 / $0.1180 | Buy Now |
DISTI #
45AC5565
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 220 Ohm, 3 A, 40 Milliohm, ± 25% - Tape and Reel (Alt: 45AC5565) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
810-MPZ2012S221ATD25
|
Mouser Electronics | Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200 RoHS: Compliant | 113145 |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
V36:1790_06596438
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2341 | Americas - 180000 |
|
$0.0260 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S221ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S221ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.25 mm |