-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0444
|
Newark | Ferrite Bead, 0.15Ohm, 1.5A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MPZ2012S102AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
48Y0086
|
Newark | Ferrite Bead, 0.15Ohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ2012S102AT000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21214 |
|
$0.0420 / $0.0620 | Buy Now |
DISTI #
88T9831
|
Newark | Ferrite Bead, 0.15Ohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Tdk MPZ2012S102AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0400 | Buy Now |
DISTI #
45AC5562
|
Newark | Ferrite Bead, 0.15Ohm, 1.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:1.5A, Product Range:Mpz Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ2012S102AT000 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
445-MPZ2012S102AT000CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
330050 In Stock |
|
$0.0236 / $0.1200 | Buy Now |
DISTI #
MPZ2012S102AT000
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: MPZ2012S102AT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0288 / $0.0326 | Buy Now |
DISTI #
05X0444
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 1.5 A, 150 Milliohm, ± 25% - Tape and Reel (Alt: 05X0444) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 3 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
810-MPZ2012S102AT000
|
Mouser Electronics | Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip RoHS: Compliant | 1223915 |
|
$0.0220 / $0.1200 | Buy Now |
|
Future Electronics | MPZ Series 0805 1 kOhm ±25% 1.5 A 0.15 Ohm DCR SMT Power Line Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 148000Reel |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
MPZ2012S102AT000
|
TTI | Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 1080000 In Stock |
|
$0.0206 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S102AT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S102AT000
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S102AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S102AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH471 | Ferrite Bead | Viking Tech Corp | MPZ2012S102AT000 vs CB03YTYH471 |
MFBW1V2012-181-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MPZ2012S102AT000 vs MFBW1V2012-181-R |
MFBA2V1005-221-R | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Eaton Corporation | MPZ2012S102AT000 vs MFBA2V1005-221-R |
CBW201209U201B | Ferrite Bead, 1 Function(s), 2A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | MPZ2012S102AT000 vs CBW201209U201B |
MFBW1V2012-201-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MPZ2012S102AT000 vs MFBW1V2012-201-R |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Pulse Electronics Corporation | MPZ2012S102AT000 vs ABPY00160808471Y00 |
ABPY00160808471Y00 | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | MPZ2012S102AT000 vs ABPY00160808471Y00 |
CB03YTYH451 | Ferrite Chip | Viking Tech Corp | MPZ2012S102AT000 vs CB03YTYH451 |
BBPY00160808471Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MPZ2012S102AT000 vs BBPY00160808471Y00 |
MFBW1V2012-221-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MPZ2012S102AT000 vs MFBW1V2012-221-R |