-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ2012S101ATD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9110
|
Newark | Ferrite Bead, 100 Ohm, 4A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:100Ohm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 87234 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
445-MPZ2012S101ATD25CT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0805 1LN Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
83382 In Stock |
|
$0.0262 / $0.1200 | Buy Now |
DISTI #
81AH9110
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 100 Ohm, 4 A, 20 Milliohm, ? 25% - Product that comes on tape, but... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
52317 Partner Stock |
|
$0.0430 / $0.1180 | Buy Now |
DISTI #
MPZ2012S101ATD25
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 100 Ohm, 4 A, 20 Milliohm, ? 25% - Tape and Reel (Alt: MPZ2012S101... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 / $0.0251 | Buy Now |
DISTI #
810-MPZ2012S101ATD25
|
Mouser Electronics | Ferrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200 RoHS: Compliant | 82425 |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
V72:2272_06596434
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2667 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 11972 |
|
$0.0264 / $0.0375 | Buy Now |
|
Future Electronics | MPZ Series 0805 100 Ohm 4 A 20 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0250 / $0.0269 | Buy Now |
DISTI #
30615966
|
Verical | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 | Americas - 13597 |
|
$0.0641 | Buy Now |
DISTI #
68402830
|
Verical | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2667 Package Multiple: 1 Date Code: 2316 | Americas - 11972 |
|
$0.0375 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3584 |
|
$0.0338 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ2012S101ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ2012S101ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MPZ2012S101ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ2012S101ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABPY00160808100Y00 | Pulse Electronics Corporation | $0.0456 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MPZ2012S101ATD25 vs ABPY00160808100Y00 |
ABPY00321611600Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MPZ2012S101ATD25 vs ABPY00321611600Y00 |