Part Details for MPZ2012S101AT by TDK Epcos
Overview of MPZ2012S101AT by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ2012S101AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76D6139
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 4 A, 20 mΩ, 100 MHz, 100 Ω, ±25 %, MPZ2012S101AT Min Qty: 1 | 5730 |
|
$0.0400 / $0.1070 | Buy Now |