Part Details for MPZ1608Y600BTA00 by TDK Corporation
Overview of MPZ1608Y600BTA00 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608Y600BTA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MPZ1608Y600BTA00CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32877 In Stock |
|
$0.0172 / $0.1000 | Buy Now |
DISTI #
MPZ1608Y600BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 2.3 A, 30 Milliohm, ? 25% - Tape and Reel (Alt: MPZ1608Y600BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now |
DISTI #
810-MPZ1608Y600BTA00
|
Mouser Electronics | Ferrite Beads 60ohms 2.3A 30mOhms 0603 Ferrite Chip RoHS: Compliant | 16391 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596431
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2320 Container: Cut Strips | Americas - 3245 |
|
$0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now |
DISTI #
47359255
|
Verical | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1263 Package Multiple: 1 | Americas - 15493 |
|
$0.0189 / $0.0248 | Buy Now |
DISTI #
68402810
|
Verical | Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2320 | Americas - 3245 |
|
$0.0168 | Buy Now |
DISTI #
MPZ1608Y600BTA00
|
TTI | Ferrite Beads 60ohms 2.3A 30mOhms 0603 Ferrite Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 68000 In Stock |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
MPZ1608Y600BTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 60Ω, SMD, 2.3A, 0603, R: 30mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0198 / $0.0199 | RFQ |
DISTI #
MPZ1608Y600BTA00
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 2.3 A, 30 Milliohm, � 25% (Alt: MPZ1608Y600BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPZ1608Y600BTA00
MPZ1608Y600BTA00 CAD Models
MPZ1608Y600BTA00 Part Data Attributes
|
MPZ1608Y600BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608Y600BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 2.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.3 A | |
Width | 0.8 mm |
Alternate Parts for MPZ1608Y600BTA00
This table gives cross-reference parts and alternative options found for MPZ1608Y600BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608Y600BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPZ1608Y600BT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608Y600BTA00 vs MPZ1608Y600BT |
MPZ1608Y600BTD25 | TDK Corporation | $0.0331 | Ferrite Chip, 1 Function(s), 2.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | MPZ1608Y600BTA00 vs MPZ1608Y600BTD25 |