Part Details for MPZ1608Y101B by TDK Corporation
Overview of MPZ1608Y101B by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608Y101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 40mOhm DCR 0603 RoHS: Compliant |
3969 In Stock |
|
$0.0210 / $0.0331 | Buy Now |
Part Details for MPZ1608Y101B
MPZ1608Y101B CAD Models
MPZ1608Y101B Part Data Attributes
|
MPZ1608Y101B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608Y101B
TDK Corporation
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 0.8 mm |
Alternate Parts for MPZ1608Y101B
This table gives cross-reference parts and alternative options found for MPZ1608Y101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608Y101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18EG121SN1D | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MPZ1608Y101B vs BLM18EG121SN1D |
BLM18EG121SN1C | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | MPZ1608Y101B vs BLM18EG121SN1C |
MPZ1608Y101BT | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MPZ1608Y101B vs MPZ1608Y101BT |
BLM18EG121SH1B | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MPZ1608Y101B vs BLM18EG121SH1B |
BLM18EG121SN1 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MPZ1608Y101B vs BLM18EG121SN1 |
MPZ1608Y101BTA00 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MPZ1608Y101B vs MPZ1608Y101BTA00 |
BLM18EG121SN1B | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MPZ1608Y101B vs BLM18EG121SN1B |