-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R3641
|
Newark | Ferrite Bead, 0.01Ohm, 5A, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:30Ohm, Dc Current Rating:5A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608S300ATAH0 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 224000 |
|
$0.0140 | Buy Now |
DISTI #
89R3150
|
Newark | Ferrite Bead, 0.01Ohm, 5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:30Ohm, Dc Current Rating:5A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk MPZ1608S300ATAH0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99952 |
|
$0.0120 | Buy Now |
DISTI #
45AC5555
|
Newark | Ferrite Bead, 30R, 5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:30Ohm, Dc Current Rating:5A, Product Range:Mpz Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 10Ohm, Automotive Qualification Rohs Compliant: Yes |Tdk MPZ1608S300ATAH0 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
445-MPZ1608S300ATAH0CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
291349 In Stock |
|
$0.0172 / $0.1000 | Buy Now |
DISTI #
MPZ1608S300ATAH0
|
Avnet Americas | Ind Chip Bead Multi-Layer 30Ohm 10Ohm 100MHz Ferrite 5A 0603 Punched Paper T/R - Tape and Reel (Alt: MPZ1608S300ATAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0231 | Buy Now |
DISTI #
89R3150
|
Avnet Americas | Ind Chip Bead Multi-Layer 30Ohm 10Ohm 100MHz Ferrite 5A 0603 Punched Paper T/R - Product that comes on tape, but is not reeled (Alt: 89R3150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0300 / $0.0980 | Buy Now |
DISTI #
99R3641
|
Avnet Americas | Ind Chip Bead Multi-Layer 30Ohm 10Ohm 100MHz Ferrite 5A 0603 Punched Paper T/R - Tape and Reel (Alt: 99R3641) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 3 Days Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
810-MPZ1608S300ATAH0
|
Mouser Electronics | Ferrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip RoHS: Compliant | 454220 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_01995735
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2412 | Europe - 196000 |
|
$0.0181 / $0.0183 | Buy Now |
DISTI #
V72:2272_06596415
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 5405 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2245 Container: Cut Strips | Americas - 16262 |
|
$0.0164 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S300ATAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S300ATAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |