-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9106
|
Newark | Ferrite Bead, 100 Ohm, 3A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:100Ohm, Dc Current Rating:3A, Product Range:Mpz Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608S101ATDH5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34358 |
|
$0.0360 / $0.0980 | Buy Now |
DISTI #
95X9896
|
Newark | 1.6Mm X 0.8Mm X 0.6Mm, -55 To +125 Degc, 3A, 100 , 30M/Tape And Reel Rohs Compliant: Yes |Tdk MPZ1608S101ATDH5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MPZ1608S101ATDH5CT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54543 In Stock |
|
$0.0201 / $0.1000 | Buy Now |
DISTI #
MPZ1608S101ATDH5
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 3 A, 30 Milliohm, ± 25% - Tape and Reel (Alt: MPZ1608S101ATDH5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0278 | Buy Now |
DISTI #
81AH9106
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 3 A, 30 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 81AH9106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 730 Partner Stock |
|
$0.0360 / $0.0980 | Buy Now |
DISTI #
810-MPZ1608S101ATDH5
|
Mouser Electronics | Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 RoHS: Compliant | 118101 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596404
|
Arrow Electronics | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3520 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 Container: Cut Strips | Americas - 3520 |
|
$0.0202 | Buy Now |
|
Future Electronics | Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0220 | Buy Now |
DISTI #
78453926
|
Verical | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3520 Package Multiple: 1 Date Code: 2337 | Americas - 3520 |
|
$0.0202 | Buy Now |
|
Quest Components | 1944 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S101ATDH5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S101ATDH5
TDK Corporation
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |