-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30599074
|
Verical | Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 373 Package Multiple: 1 | Americas - 4009 |
|
$0.0630 / $0.0840 | Buy Now |
|
Bristol Electronics | 1208 |
|
RFQ | ||
|
Bristol Electronics | 16304 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 1376 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 966 |
|
$0.7525 / $2.1500 | Buy Now |
DISTI #
SMC-MPZ1608S101A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 9672 |
|
RFQ | |
DISTI #
C1S741000281623
|
Chip1Stop | Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 30mOhm DCR 0603 RoHS: Compliant pbFree: Yes Container: Cut Tape | 4009 |
|
$0.0504 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S101A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S101A
TDK Corporation
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |