Part Details for MPZ1608R391A by TDK Corporation
Overview of MPZ1608R391A by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608R391A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30594226
|
Verical | Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 1.2A 0.12Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1678 Package Multiple: 1 | Americas - 21760 |
|
$0.0151 / $0.0186 | Buy Now |
DISTI #
C1S741000297420
|
Chip1Stop | Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 1.2A 120mOhm DCR 0603 RoHS: Compliant pbFree: Yes Container: Cut Tape | 21760 |
|
$0.0125 / $0.0577 | Buy Now |
Part Details for MPZ1608R391A
MPZ1608R391A CAD Models
MPZ1608R391A Part Data Attributes
|
MPZ1608R391A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608R391A
TDK Corporation
Ferrite Chip, 1 Function(s), 1.2A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 390 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.2 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |