-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPZ1005AFZ100NT000 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5573
|
Newark | Ferrite Bead, 10 Ohm, 1.2A, 0402 Rohs Compliant: Yes |Tdk MPZ1005AFZ100NT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.1240 / $0.1560 | Buy Now |
DISTI #
445-172737-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
30000 In Stock |
|
$0.0656 / $0.2700 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, ? 40% - Tape and Reel (Alt: MPZ1005AF... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel |
60000 |
|
$0.0625 | Buy Now |
DISTI #
810-MPZ1005AFZ100NT0
|
Mouser Electronics | Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line RoHS: Compliant | 19444 |
|
$0.0660 / $0.2700 | Buy Now |
|
Future Electronics | Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
40000 Reel |
|
$0.0624 / $0.0642 | Buy Now |
DISTI #
86362998
|
Verical | Ferrite Beads Multi-Layer Power 10Ohm 40% 100MHz 1.2A 0.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2444 | Americas - 10000 |
|
$0.1120 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
TTI | Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0660 | Buy Now |
DISTI #
MPZ1005AFZ100NT000
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, � 40% (Alt: MPZ1005AFZ100NT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0856 / $0.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1005AFZ100NT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1005AFZ100NT000
TDK Corporation
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.2 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MPZ1005AFZ100NT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1005AFZ100NT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BKP1005EM221-T | TAIYO YUDEN | Check for Price | Ferrite Chip, 1A, | MPZ1005AFZ100NT000 vs BKP1005EM221-T |
BBUP00100505331Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MPZ1005AFZ100NT000 vs BBUP00100505331Y00 |