Part Details for MPZ0402S100CTF0W by TDK Corporation
Overview of MPZ0402S100CTF0W by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ0402S100CTF0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175175-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 01005 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
38385 In Stock |
|
$0.0437 / $0.2000 | Buy Now |
DISTI #
MPZ0402S100CTF0W
|
Avnet Americas | Chip Bead for Power Line 10Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MPZ0402S100CTF0W) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
810-MPZ0402S100CTF0W
|
Mouser Electronics | Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead RoHS: Compliant | 33676 |
|
$0.0440 / $0.2000 | Buy Now |
DISTI #
V72:2272_18811555
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 1.1A 0.05Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1729 Container: Cut Strips | Americas - 79810 |
|
$0.0016 / $0.0080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
31622130
|
Verical | Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 1.1A 0.05Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 1729 | Americas - 79810 |
|
$0.0016 / $0.0020 | Buy Now |
Part Details for MPZ0402S100CTF0W
MPZ0402S100CTF0W CAD Models
MPZ0402S100CTF0W Part Data Attributes
|
MPZ0402S100CTF0W
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ0402S100CTF0W
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Current | 1.1 A | |
Width | 0.2 mm |
Alternate Parts for MPZ0402S100CTF0W
This table gives cross-reference parts and alternative options found for MPZ0402S100CTF0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ0402S100CTF0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPZ0402S100CT000 | Ferrite Chip, | TDK Corporation | MPZ0402S100CTF0W vs MPZ0402S100CT000 |