-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPY634KU by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPY634KU-ND
|
DigiKey | IC WIDE BW PREC MULT 16-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
282 In Stock |
|
$21.5914 / $31.6400 | Buy Now |
DISTI #
2156-MPY634KU-ND
|
DigiKey | IC WIDE BW PREC MULT 16-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-MPY634KU
|
Mouser Electronics | Multipliers / Dividers Wide BW Precision An alog Multiplier A 595-MPY634KU/1K RoHS: Compliant | 1122 |
|
$21.5900 / $31.6400 | Buy Now |
|
Rochester Electronics | MPY634 Wide Bandwidth Precision Analog Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 1067 |
|
$18.3800 / $21.6200 | Buy Now |
DISTI #
MPY634KU
|
TME | IC: analog multiplier, Ch: 4, SO16-W, 10MHz, ±8÷18VDC, 4mA Min Qty: 1 | 0 |
|
$27.0000 / $34.0000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
DISTI #
MPY634KU
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 15 |
|
$23.0000 / $30.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPY634KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY634KU
Texas Instruments
Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MPY634KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY634KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPY634KU/1KE4 | Texas Instruments | Check for Price | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | MPY634KU vs MPY634KU/1KE4 |
MPY634KU/1K | Texas Instruments | $14.2309 | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | MPY634KU vs MPY634KU/1K |
MPY634KUE4 | Texas Instruments | Check for Price | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | MPY634KU vs MPY634KUE4 |
MPY634KU/1K | Burr-Brown Corp | Check for Price | Analog Multiplier Or Divider, 1 Func, 10MHz Band Width, PDSO16, GREEN, PLASTIC, SOIC-16 | MPY634KU vs MPY634KU/1K |