-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Bandwidth Precision Analog Multiplier 14-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPY634KP by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3881
|
Newark | Ic, Multiplier, Precision, 10Mhz, 14Dip, Product Range:-, Supply Voltage Min:8V, Supply Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$28.2300 / $33.7500 | Buy Now |
DISTI #
MPY634KP-ND
|
DigiKey | IC ANALOG MULTIPLIER 14 DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
141 In Stock |
|
$21.7230 / $31.7100 | Buy Now |
DISTI #
595-MPY634KP
|
Mouser Electronics | Multipliers / Dividers ANALOG MULTIPLIER RoHS: Compliant | 1130 |
|
$22.8500 / $31.7100 | Buy Now |
|
Quest Components | IC,ANALOG MULTIPLIER,BIPOLAR,DIP,14PIN,PLASTIC | 16 |
|
$54.2952 / $60.3280 | Buy Now |
|
LCSC | Quadrant PDIP-14 Linear - Analog Multipliers Dividers ROHS | 3 |
|
$36.5791 / $38.4563 | Buy Now |
|
Win Source Electronics | Wide Bandwidth PRECISION ANALOG MULTIPLIER | 650 |
|
$20.0788 / $30.1181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPY634KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY634KP
Texas Instruments
Wide Bandwidth Precision Analog Multiplier 14-PDIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MPY634KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY634KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPY600AP | Burr-Brown Corp | Check for Price | Analog Multiplier Or Divider, 1 Func, 30MHz Band Width, BIPolar, PDIP16, PLASTIC, DIP-16 | MPY634KP vs MPY600AP |
The recommended operating voltage range for the MPY634KP is 4.5V to 16V, although it can operate up to 18V with reduced performance.
To ensure proper biasing, connect the midpoint of the input voltage range to the VREF pin, and decouple the power supply lines with capacitors to minimize noise and ripple.
The maximum input voltage that can be applied to the MPY634KP without damaging the device is 20V, although operation above 18V is not recommended.
To minimize noise and oscillations, use a low-pass filter at the output, ensure proper power supply decoupling, and avoid using long wires or traces that can act as antennas.
The MPY634KP is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if necessary.