Part Details for MPY20W2220FE00MSSD by Wima
Overview of MPY20W2220FE00MSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY20W2220FE00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5744
|
Newark | Suppression Capacitor, 0.022Uf, Class Y2 Rohs Compliant: Yes |Wima MPY20W2220FE00MSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4499-MPY20W2220FE00MSSD-ND
|
DigiKey | MP 3-Y2 0.022 UF 250 VAC 7X15X19 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1315 In Stock |
|
$0.7996 / $0.9950 | Buy Now |
|
Future Electronics | MPY2 Series 250 VAC 0.022 uF ±20 % Radial Metallized Paper Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0200 | Buy Now |
DISTI #
59851219
|
Verical | Cap Film Suppression Y2 0.022uF 1000VDC/250VAC Paper 20% (19 X 7 X 15mm) Radial 15mm 110°C Bulk RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2101 | Americas - 1315 |
|
$1.0253 / $1.1455 | Buy Now |
DISTI #
MPY20W2220FE00MSSD
|
TTI | Safety Capacitors 0.022uF 250 VAC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2470 In Stock |
|
$0.5640 | Buy Now |
DISTI #
MPY20W2220FE00MSSD
|
Avnet Abacus | MP 3-Y2 0.022 F 20% 250 VAC 7x15x19 FVRM15 bulk - standard (Alt: MPY20W2220FE00MSSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
70D7066
|
Bürklin Elektronik | MP film capacitor, 22 nF, ±20 %, 1 kV (DC), MP, 15 mm, MPY20W2220FE00MSSD Min Qty: 1 | 574 |
|
$0.8278 / $1.9824 | Buy Now |
Part Details for MPY20W2220FE00MSSD
MPY20W2220FE00MSSD CAD Models
MPY20W2220FE00MSSD Part Data Attributes
|
MPY20W2220FE00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPY20W2220FE00MSSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7528, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |